| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CMD69423P-B30NF |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | N-type |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS |
| Band Type: | Multi Band |
| Center Frequency: | 1450 MHz, 1935 MHz, 2500 MHz, 2750 MHz, 3750 MHz, 752 MHz, 829 MHz, 892 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1300 - 4200 MHz, 1350 - 1550 MHz, 1690 - 2180 MHz, 2300 - 2700 MHz, 3300 - 4200 MHz, 698 - 806 MHz, 698 - 960 MHz, 824 - 960 MHz |
| Gain: | 6.8 dB |
| SKU: | AMPCMD69423P-B30NF |
CMD69423P-B30NF
Specifications
Detailed Description
Stay connected with our RoHS-compliant Dome/Puck Antenna, designed for seamless cellular coverage across multiple bands. With a gain of 6.8 dB, this low-profile, omnidirectional antenna is perfect for ceiling or wall mounting, offering reliable performance in any environment. Covering frequencies from 698 MHz to 4200 MHz, including 5G and CBRS bands, it ensures robust connectivity for a range of applications. Featuring N-type termination and a single port setup, this antenna is a versatile solution for DAS installations. Elevate your connectivity with our high-performance dome antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CMD69423P-B30D43F | ![]() |


