| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity CMS38606P-30D43F |
| Protocol: | Cellular |
| Mounting Style: | Ceiling, Wall |
| Antenna Type: | Dome, Low Profile |
| Antenna Termination Type: | 4.3-10 |
| Application: | 5G, Cat-M/NB-IoT, CBRS, DAS, UHF |
| Band Type: | Multi Band |
| Center Frequency: | 1415 MHz, 1945 MHz, 3250 MHz, 450 MHz, 5150 MHz, 703 MHz, 883 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 1395 - 1435 MHz, 1690 - 2200 MHz, 2200 - 4300 MHz, 380 - 520 MHz, 4300 - 6000 MHz, 600 - 806 MHz, 806 - 960 MHz |
| Gain: | 6.1 dB |
| SKU: | AMPCMS38606P-30D43F |
CMS38606P-30D43F
Specifications
Detailed Description
Ensure seamless connectivity with our ROHS-compliant Dome/Puck Antenna, designed for multi-band cellular applications. Featuring a low profile and omnidirectional design, this antenna is perfect for ceiling or wall mounting in various settings. With a gain of over 6 dB, it offers enhanced signal strength across a wide frequency range, including 5G, CBRS, and DAS. The 4.3-10 termination ensures optimal performance, making it ideal for Cat-M/NB-IoT and UHF applications. Experience reliable connectivity with our high-performance antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity CMS38606-30NF | ![]() |


