ETRAB1550

Heilind Number:AMPETRAB1550
Manufacturer:TE Connectivity
Manufacturer Number:ETRAB1550
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity ETRAB1550
Gain:2.15 dB
Band Type:Single Band
Antenna Type:Dome
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:155 - 160 MHz
Center Frequency:157.5 MHz
Antenna Termination Type:NMO
Application:VHF
SKU:AMPETRAB1550

Detailed Description

Stay connected with reliable VHF communication using this high-performance Dome/Puck Antenna. Designed for external mounting, this single-band antenna operates within the frequency range of 155-160 MHz, with a center frequency of 157.5 MHz. Offering an omnidirectional signal pattern and a gain of 2.15 dB, it ensures seamless coverage in all directions. Featuring a durable construction, it can be easily installed using screw, lug, or stud mounts. Ideal for VHF applications, this antenna guarantees optimal performance with its NMO termination. Perfect for various industries, it provides essential connectivity for effective communication.