FG1623

Heilind Number:AMPFG1623
Manufacturer:TE Connectivity
Manufacturer Number:FG1623
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, VHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG1623
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:VHF
Band Type:Single Band
Center Frequency:165 MHz
Directionality:Omnidirectional
Frequency Range:162 - 168 MHz
Gain:5.15 dB
SKU:AMPFG1623

Detailed Description

Stay connected with our high-performing VHF Baton/Stick Antenna, designed for external mounting on poles, masts, or brackets. With a single band operation in the 162-168 MHz frequency range, this omnidirectional antenna ensures seamless coverage. Boasting a gain of 5.15 dB, it offers optimal signal strength for VHF applications. Featuring an N-type termination, it guarantees secure connectivity. Perfect for various scenarios requiring reliable communication, this antenna is a versatile and essential addition to your setup.