FG4507

Heilind Number:AMPFG4507
Manufacturer:TE Connectivity
Manufacturer Number:FG4507
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG4507
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:450 - 460 MHz
Center Frequency:455 MHz
Antenna Termination Type:N-type
Application:UHF
SKU:AMPFG4507

Detailed Description

Stay connected in the UHF frequency range with our Single Band Whip Antenna. Designed for external mounting on poles, masts, or brackets, this omnidirectional antenna ensures reliable signal reception in any direction. With a center frequency of 455 MHz, it's perfect for various applications requiring UHF connectivity. Featuring N-type termination and a gain of over 6 dBi, it guarantees efficient performance. Whether for industrial, commercial, or residential use, this antenna is a versatile solution for enhancing wireless communication.