FG4603

Heilind Number:AMPFG4603
Manufacturer:TE Connectivity
Manufacturer Number:FG4603
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG4603
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:UHF
Band Type:Single Band
Center Frequency:465 MHz
Directionality:Omnidirectional
Frequency Range:460 - 470 MHz
Gain:5.15 dB
SKU:AMPFG4603

Detailed Description

Achieve reliable UHF communication with this high-performance Baton/Stick Antenna. Designed for external mounting on poles, masts, or brackets, it ensures seamless connectivity in the 460-470 MHz frequency range. Featuring a single band and omnidirectional directionality, it guarantees consistent signal reception from all angles. With a gain of 5.15 dB, it enhances signal strength for improved transmission efficiency. The N-type termination offers secure connectivity, making it ideal for various UHF applications. Its compact and durable design makes it perfect for outdoor use in diverse environments. Upgrade your communication setup with this efficient and versatile antenna.