FG4605

Heilind Number:AMPFG4605
Manufacturer:TE Connectivity
Manufacturer Number:FG4605
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG4605
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:UHF
Band Type:Single Band
Center Frequency:465 MHz
Directionality:Omnidirectional
Frequency Range:460 - 470 MHz
Gain:7.15 dB
SKU:AMPFG4605

Detailed Description

Stay compliant with RoHS regulations and enhance your UHF communication with this high-performance baton/stick antenna. Boasting a gain of 7.15 dB, it ensures optimal signal reception within the 460-470 MHz frequency range, with a center frequency of 465 MHz. Perfect for external mounting on poles, masts, or brackets, this omnidirectional antenna offers seamless connectivity in any direction. Featuring N-type termination, it guarantees a secure and efficient connection. Ideal for UHF applications, this single-band antenna elevates your communication capabilities with a gain exceeding 6 dBi. A must-have in the Antennas and Passives category, it's a reliable solution for various industrial and commercial settings.