FG8063

Heilind Number:AMPFG8063
Manufacturer:TE Connectivity
Manufacturer Number:FG8063
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG8063
Gain:5.15 dB
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:806 - 866 MHz
Center Frequency:836 MHz
Antenna Termination Type:N-type
Application:LoRaWAN
SKU:AMPFG8063

Detailed Description

Achieve reliable connectivity with this single-band Baton/Stick Antenna, designed for LoRaWAN applications. Featuring external mounting options on poles, masts, or brackets, it offers flexibility in installation. The omnidirectional design ensures seamless coverage, while its N-type termination guarantees compatibility with various devices. With a gain of 5.15 dB and a frequency range of 806-866 MHz, this antenna is optimized for efficient signal transmission. Suitable for both indoor and outdoor use, it is a versatile choice for enhancing network performance.