FG9020

Heilind Number:AMPFG9020
Manufacturer:TE Connectivity
Manufacturer Number:FG9020
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG9020
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:LoRaWAN
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Omnidirectional
Frequency Range:902 - 928 MHz
Gain:2.15 dB
SKU:AMPFG9020

Detailed Description

Ensure seamless connectivity with this RoHS-compliant whip antenna, boasting a gain of 2.15 dB for optimal signal strength. Designed for single-band operation in the 902-928 MHz frequency range, it is perfect for LoRaWAN applications. Its omnidirectional nature, along with N-type termination, guarantees reliable performance in any mounting scenario, be it on a bracket, mast, or pole. Suitable for both indoor and outdoor use, this external mount antenna is a versatile solution for enhancing wireless communication in various settings.