FG9023

Heilind Number:AMPFG9023
Manufacturer:TE Connectivity
Manufacturer Number:FG9023
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity FG9023
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:LoRaWAN
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Omnidirectional
Frequency Range:902 - 928 MHz
Gain:5 dB
SKU:AMPFG9023

Detailed Description

Experience reliable connectivity with this Baton/Stick Antenna, designed for optimal performance in LoRaWAN applications. Featuring a single-band configuration with a gain of 5 dB, it ensures strong signal reception within the 902-928 MHz frequency range, with a center frequency of 915 MHz. This omnidirectional antenna is perfect for external mounting on poles, masts, or brackets, providing seamless integration into your network infrastructure. With an N-type termination and a durable construction, it offers a secure and long-lasting solution for your communication needs. Ideal for various applications, this antenna guarantees efficient and consistent signal transmission in any environment.