GPS15MGSMA

Heilind Number:AMPGPS15MGSMA
Manufacturer:TE Connectivity
Manufacturer Number:GPS15MGSMA
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, GNSS, External Mount, Stud/Screw/Lug Mount, SMA, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity GPS15MGSMA
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:SMA
Application:GNSS
Band Type:Single Band
Center Frequency:1575.42 MHz
Directionality:Omnidirectional
Frequency Range:1574.42 - 1576.42 MHz
SKU:AMPGPS15MGSMA

Detailed Description

Stay connected with precision and reliability using this RoHS-compliant Dome/Puck Antenna. Designed for GNSS applications, it operates within a single band with an omnidirectional signal reception. Featuring a sturdy Screw Mount, Lug, or Stud attachment style, this antenna ensures secure external installation. With an SMA termination and a center frequency of 1575.42 MHz, it offers seamless connectivity in the 1574.42 - 1576.42 MHz frequency range. Boasting a gain of 3 < 6dBi, it guarantees enhanced signal strength for your GNSS needs. Trust in its performance for accurate positioning and navigation.