| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity MAF94271 |
| Band Type: | Dual Band |
| Antenna Type: | Duck |
| Directionality: | Omnidirectional |
| Mounting Style: | Snap In |
| Frequency Range: | 2400 - 2500 MHz, 4900 - 5875 MHz |
| Center Frequency: | 2450 MHz, 5387.5 MHz |
| Antenna Termination Type: | SMA |
| Application: | Wi-Fi |
| SKU: | AMPMAF94271 |
MAF94271
Specifications
Detailed Description
Stay connected with our RoHS-compliant Dual Band Duck Antenna, perfect for enhancing Wi-Fi signal strength. Designed for external mounting with a convenient snap-in style, this omnidirectional antenna operates seamlessly in both the 2.4 GHz and 5 GHz frequency ranges. With an SMA termination, it offers reliable performance with a gain of 3 to 6 dBi. Ideal for a variety of applications, this antenna ensures a strong and stable wireless connection.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity MAF94300 | ![]() |


