MD24-12

Heilind Number:AMPMD24-12
Manufacturer:TE Connectivity
Manufacturer Number:MD24-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, Wi-Fi, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity MD24-12
Mounting Style:Bracket, Mast, Pole
Antenna Type:Panel
Antenna Termination Type:N-type
Application:Wi-Fi
Band Type:Single Band
Center Frequency:2441.5 MHz
Directionality:Directional
Frequency Range:2400 - 2483 MHz
Gain:12 dB
SKU:AMPMD24-12

Detailed Description

Stay connected with high-speed Wi-Fi with our RoHS-compliant single-band panel antenna, designed for external mounting on poles, masts, or brackets. Operating within a frequency range of 2400 to 2483 MHz with a center frequency of 2441.5 MHz, this directional antenna boasts a gain of 12 dB, ensuring optimal signal strength for Wi-Fi applications. Featuring an N-type termination, it offers reliable connectivity with a single port configuration. Perfect for enhancing network performance, this antenna is a must-have for maximizing signal coverage in outdoor settings.