OC24005-FNF

Heilind Number:AMPOC24005-FNF
Manufacturer:TE Connectivity
Manufacturer Number:OC24005-FNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, Wi-Fi, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OC24005-FNF
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Bracket, Mast, Pole
Frequency Range:2400 - 2500 MHz
Center Frequency:2450 MHz
Antenna Termination Type:N-type
Application:Wi-Fi
Gain:5 dB
SKU:AMPOC24005-FNF

Detailed Description

Ensure seamless Wi-Fi connectivity with this Single Band Baton/Stick Antenna. Designed for external mounting on poles, masts, or brackets, it offers effortless installation for optimal signal reception. Operating within the 2400-2500 MHz frequency range with a center frequency of 2450 MHz, this omnidirectional whip antenna guarantees reliable coverage. Featuring an N-type termination and a gain of 5 dB, it is ideal for enhancing Wi-Fi performance in various applications. Trust in this high-quality antenna for efficient and consistent wireless communication.