| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity OD9-6 |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Whip |
| Antenna Termination Type: | N-type |
| Application: | ISM, LoRaWAN |
| Band Type: | Single Band |
| Center Frequency: | 905 MHz, 910 MHz |
| Directionality: | Omnidirectional |
| Frequency Range: | 860 - 960 MHz, 865 - 945 MHz |
| Gain: | 6 dB |
| SKU: | AMPOD9-6 |
OD9-6
Specifications
Detailed Description
Stay connected with our high-performance Baton/Stick Antenna, perfect for LoRaWAN and ISM applications. Designed for external mounting on poles, masts, or brackets, this omnidirectional antenna operates within the 860-960 MHz frequency range, with a gain exceeding 6 dBi. Featuring a single N-type port termination, it ensures reliable and efficient signal transmission. Ideal for use in various industries, this antenna is a versatile and essential component for your communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity OD9-8 | ![]() |


