OF84005-FNF

Heilind Number:AMPOF84005-FNF
Manufacturer:TE Connectivity
Manufacturer Number:OF84005-FNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity OF84005-FNF
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:855 MHz
Directionality:Omnidirectional
Frequency Range:840 - 870 MHz
SKU:AMPOF84005-FNF

Detailed Description

Stay connected with our RoHS-compliant Baton/Stick Antenna, specially designed for optimal performance in the 840-870 MHz frequency range. Perfect for ISM and LoRaWAN applications, this single band antenna features an omnidirectional whip design, ensuring seamless coverage in all directions. With a gain of 3 < 6 dBi, it offers reliable signal strength, while its external mount options (Pole/Mast/Bracket) make installation a breeze. The N-type termination guarantees secure connectivity, making it a versatile choice for various setups. Whether you need to boost your network in industrial or IoT environments, this antenna is a dependable solution that delivers consistent performance. Explore our range of antennas and passives to find the perfect fit for your connectivity needs.