| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PAV69278PO-30D43F |
| Band Type: | Multi Band |
| Antenna Type: | Panel |
| Directionality: | Directional |
| Mounting Style: | Ceiling, Wall |
| Frequency Range: | 1710 - 1880 MHz, 1710 - 2700 MHz, 1850 - 1990 MHz, 1910 - 2170 MHz, 2300 - 2500 MHz, 2500 - 2700 MHz, 698 - 806 MHz, 698 - 960 MHz, 824 - 894 MHz, 880 - 960 MHz |
| Center Frequency: | 1795 MHz, 1920 MHz, 2040 MHz, 2205 MHz, 2400 MHz, 2600 MHz, 752 MHz, 829 MHz, 859 MHz, 920 MHz |
| Antenna Termination Type: | 4.3-10 |
| Application: | ISM, LoRaWAN |
| Gain: | 8.8 dB |
| SKU: | AMPPAV69278PO-30D43F |
PAV69278PO-30D43F
Specifications
Detailed Description
Stay well-connected with our Multi Band Panel Antenna, a high-performance solution for LoRaWAN and ISM applications. Designed for external mounting on ceilings or walls, this directional antenna features a 4.3-10 termination and a single port for seamless integration. With a gain exceeding 6 dBi, it ensures reliable signal strength across a wide frequency range, from 698 MHz to 2700 MHz. Perfect for boosting connectivity in various environments, this antenna is a versatile choice for your communication needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PAV69278PO-30NF | ![]() |


