| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PAV69278PO-30NF |
| Band Type: | Multi Band |
| Antenna Type: | Panel |
| Directionality: | Directional |
| Mounting Style: | Ceiling, Wall |
| Frequency Range: | 1710 - 1880 MHz, 1710 - 2700 MHz, 1850 - 1990 MHz, 1910 - 2170 MHz, 2300 - 2500 MHz, 2500 - 2700 MHz, 698 - 806 MHz, 698 - 960 MHz, 824 - 894 MHz, 880 - 960 MHz |
| Center Frequency: | 1795 MHz, 1920 MHz, 2040 MHz, 2205 MHz, 2400 MHz, 2600 MHz, 752 MHz, 829 MHz, 859 MHz, 920 MHz |
| Antenna Termination Type: | N-type |
| Application: | ISM, LoRaWAN |
| Gain: | 8.8 dB |
| SKU: | AMPPAV69278PO-30NF |
PAV69278PO-30NF
Specifications
Detailed Description
Experience seamless connectivity with our Multi Band Panel Antenna, designed for optimal performance in ISM and LoRaWAN applications. With a directional configuration and N-type termination, this antenna is perfect for external mounting on walls or ceilings. Covering a wide frequency range from 698 to 2700 MHz, it ensures reliable communication across various bands. Boasting a gain of 8.8 dB, this antenna delivers enhanced signal strength, making it an essential component for your wireless network setup. Trust in its quality and efficiency for all your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PAV69278PO-FNF | ![]() |


