PC806N

Heilind Number:AMPPC806N
Manufacturer:TE Connectivity
Manufacturer Number:PC806N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Yagi Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Directional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity PC806N
Mounting Style:Bracket, Mast, Pole
Antenna Type:Yagi
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:836 MHz
Directionality:Directional
Frequency Range:806 - 866 MHz
Gain:10.6 dB
SKU:AMPPC806N

Detailed Description

Achieve reliable and long-range connectivity with this RoHS-compliant Yagi antenna, designed for single-band operation in the 806-866 MHz frequency range. Ideal for ISM and LoRaWAN applications, it boasts a high gain of 10.6 dB for optimal signal strength. With a directional design and N-type termination, this antenna ensures efficient and focused transmission. Easy to install, it can be mounted externally on a pole, mast, or bracket. Perfect for enhancing network performance in various settings, this antenna is a valuable addition to your communication setup.