| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PC9013N |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Yagi |
| Antenna Termination Type: | N-type |
| Application: | ISM, LoRaWAN |
| Band Type: | Single Band |
| Center Frequency: | 915 MHz |
| Directionality: | Directional |
| Frequency Range: | 902 - 928 MHz |
| Gain: | 15 dB |
| SKU: | AMPPC9013N |
PC9013N
Specifications
Detailed Description
Enhance your LoRaWAN or ISM network with this high-performance Yagi Antenna. Designed for external mounting on poles, masts, or brackets, it offers exceptional directional coverage with a gain of 15 dB. Operating within the 902-928 MHz frequency range, this antenna is ideal for long-range communication applications. With an N-type termination and single port setup, it ensures seamless connectivity and reliable performance. Elevate your antenna system with this robust and efficient solution.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PC904N | ![]() |


