| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PDM24519-FNF |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Panel |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2450 MHz, 5525 MHz |
| Directionality: | Directional |
| Frequency Range: | 2400 - 2500 MHz, 5150 - 5900 MHz |
| Gain: | 9 dB |
| SKU: | AMPPDM24519-FNF |
PDM24519-FNF
Specifications
Detailed Description
Achieve enhanced Wi-Fi performance with this dual-band panel antenna, offering reliable connectivity in the 2.4GHz and 5GHz frequency ranges. Designed for external mounting on poles, masts, or brackets, it features a durable construction and directional beam to optimize signal strength and coverage. With N-type termination and multiple ports, it ensures seamless integration into your network setup. Boasting a gain of over 6 dBi, this antenna is ideal for various applications, from residential to commercial, where stable and high-speed wireless connectivity is paramount.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PDM24499-FNF | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/22/2025 | PCN-25-255816 - Purchase or Supplier Change. The following assembly component parts will be relocated from our US-based molder to our Asia-based molder due to the US-based molder went out of business. These components make up the articulating bracket assembly and contain antenna-side brackets, wall-mount brackets and intermediary link. | Download | |||


