| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity PSQ24495-91NF |
| Mounting Style: | Bracket, Mast, Pole |
| Antenna Type: | Panel |
| Antenna Termination Type: | N-type |
| Application: | Wi-Fi |
| Band Type: | Dual Band |
| Center Frequency: | 2445 MHz, 5450 MHz |
| Directionality: | Directional |
| Frequency Range: | 2400 - 2490 MHz, 4900 - 6000 MHz |
| Gain: | 7.7 dB |
| SKU: | AMPPSQ24495-91NF |
PSQ24495-91NF
Specifications
Detailed Description
Stay connected with high-speed Wi-Fi using our Dual Band Panel Antenna. Designed for external mounting on poles, masts, or brackets, this directional antenna operates seamlessly in the 2.4GHz and 5GHz frequency ranges. With N-type termination and a gain of 7.7 dB, it ensures reliable signal strength for your Wi-Fi network. Ideal for various applications, this antenna features multiple ports and ROHS compliance, making it a versatile and environmentally friendly choice for enhancing connectivity.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity PSQ24495-91NM | ![]() | |
| TE Connectivity PSQ24495-91RSM | ![]() |


