QW144

Heilind Number:AMPQW144
Manufacturer:TE Connectivity
Manufacturer Number:QW144
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QW144
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Vehicular, VHF
Band Type:Single Band
Center Frequency:148 MHz
Directionality:Omnidirectional
Frequency Range:144 - 152 MHz
SKU:AMPQW144

Detailed Description

Stay connected on the go with our RoHS-compliant Single Band Whip Antenna, perfect for vehicular use in the VHF frequency range of 144-152 MHz. Designed for external mounting with options for screw, lug, or stud attachment, this omnidirectional antenna ensures reliable signal reception. Its NMO termination and low gain make it ideal for discreet yet effective communication, whether on the road or in the field. Meeting the highest standards for performance and durability, this antenna is a must-have for any mobile VHF setup.