QW152-L

Heilind Number:AMPQW152-L
Manufacturer:TE Connectivity
Manufacturer Number:QW152-L
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, Vehicular / VHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QW152-L
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Vehicular, VHF
Band Type:Single Band
Center Frequency:157 MHz
Directionality:Omnidirectional
Frequency Range:152 - 162 MHz
SKU:AMPQW152-L

Detailed Description

Achieve reliable VHF communication in vehicular settings with this RoHS-compliant whip antenna. Designed for external mounting with options for stud, screw, or lug attachment, it ensures seamless integration for optimal performance. Operating within a single band frequency range of 152-162 MHz, with a center frequency of 157 MHz, this omnidirectional antenna guarantees consistent signal coverage. Featuring an NMO termination, it offers easy connectivity and is suitable for various vehicular applications. With a gain of 0 < 3 dBi, it provides efficient signal transmission, making it an essential component for mobile communication setups.