| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity QW162 |
| Band Type: | Single Band |
| Antenna Type: | Whip |
| Directionality: | Omnidirectional |
| Mounting Style: | Lug, Screw Mount, Stud |
| Frequency Range: | 162 - 174 MHz |
| Center Frequency: | 168 MHz |
| Antenna Termination Type: | NMO |
| Application: | ISM, Vehicular, VHF |
| SKU: | AMPQW162 |
QW162
Specifications
Detailed Description
Stay connected, compliant, and efficient with our RoHS-compliant Single Band VHF Whip Antenna. Designed for ISM, Vehicular, and VHF applications, this external mount antenna ensures seamless communication within the 162-174 MHz frequency range. With omnidirectional coverage and a low-profile design, it's perfect for on-the-go use. Easily install with stud, screw, or lug mount options. Trust in its reliable performance and gain of 0 < 3 dBi for all your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity QW220 | ![]() |


