QW8963

Heilind Number:AMPQW8963
Manufacturer:TE Connectivity
Manufacturer Number:QW8963
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Single Band, LoRaWAN / Vehicular / ISM, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QW8963
Band Type:Single Band
Antenna Type:Whip
Directionality:Omnidirectional
Mounting Style:Lug, Screw Mount, Stud
Frequency Range:896 - 970 MHz
Center Frequency:933 MHz
Antenna Termination Type:NMO
Application:ISM, LoRaWAN, Vehicular
Gain:5.15 dB
SKU:AMPQW8963

Detailed Description

Stay connected with the QW8963 Whip Antenna, a reliable option for single-band applications in the 896-970 MHz range. Designed for seamless integration, this antenna boasts RoHS compliance and offers an omnidirectional signal with a gain of 5.15 dB. Perfect for ISM, LoRaWAN, and vehicular use, it features a durable external mount with options for stud, screw, or lug attachment. With NMO termination and a center frequency of 933 MHz, this antenna ensures optimal performance for your communication needs. Ideal for a variety of applications, it's a versatile choice for enhancing connectivity.