QWFTB120

Heilind Number:AMPQWFTB120
Manufacturer:TE Connectivity
Manufacturer Number:QWFTB120
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Whip Antenna, Wide Band, VHF / UHF / Vehicular, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity QWFTB120
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Cellular, ISM, LoRaWAN, UHF, Vehicular, VHF
Band Type:Wide Band
Center Frequency:544 MHz
Directionality:Omnidirectional
Frequency Range:118 - 970 MHz
SKU:AMPQWFTB120

Detailed Description

Stay connected across a broad frequency range with our Wide Band Whip Antenna, perfect for VHF, UHF, and vehicular applications. Designed for external mounting with options for stud, screw, or lug attachment, this omnidirectional antenna guarantees reliable signal reception. With a center frequency of 544 MHz and NMO termination, it's ideal for cellular, ISM, LoRaWAN, and various other wireless communication needs. Enjoy seamless connectivity with a gain of 0 to 3 dBi, making it a versatile choice for your setup.