RD2458-5-RSMA

Heilind Number:AMPRD2458-5-RSMA
Manufacturer:TE Connectivity
Manufacturer Number:RD2458-5-RSMA
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Terminal/Duck Antenna, Dual Band, Wi-Fi, External Mount, Connector, RP-SMA, Omnidirectional, Single Port, Gain > 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity RD2458-5-RSMA
Band Type:Dual Band
Antenna Type:Duck, Whip
Directionality:Omnidirectional
Mounting Style:Connector
Frequency Range:2400 - 2500 MHz, 4900 - 5850 MHz
Center Frequency:2450 MHz, 5375 MHz
Antenna Termination Type:RP-SMA
Application:Wi-Fi
Gain:5 dB
SKU:AMPRD2458-5-RSMA

Detailed Description

Stay connected with our RoHS-compliant Dual Band Duck Antenna, designed for optimal Wi-Fi performance. This omnidirectional antenna operates in the 2400-2500 MHz and 4900-5850 MHz frequency ranges, ensuring reliable connectivity. With a gain of 5 dB, it offers enhanced signal strength for seamless communication. Featuring an RP-SMA termination and external mount connector, this antenna is easy to install on a variety of devices. Perfect for Wi-Fi applications, it guarantees high-quality transmission in any environment. Upgrade your connectivity with this efficient antenna solution.