S8655PLNF

Heilind Number:AMPS8655PLNF
Manufacturer:TE Connectivity
Manufacturer Number:S8655PLNF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, N-type, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8655PLNF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:N-type
Application:RFID
Band Type:Single Band
Center Frequency:867.5 MHz
Directionality:Directional
Frequency Range:865 - 870 MHz
Gain:5 dB
SKU:AMPS8655PLNF

Detailed Description

Ensure seamless RFID connectivity with our Panel Antenna, designed for reliable performance in the 865-870 MHz frequency range. This single-band antenna features a directional beam pattern and a 5 dB gain, perfect for applications where focused signal transmission is key. With N-type termination and options for screw, lug, or stud mounting, installation is a breeze. Whether for inventory management, access control, or asset tracking, this antenna is an essential tool for maximizing RFID efficiency. Trust in its high-quality construction and robust design for consistent, long-lasting operation.