S8655PLRTN

Heilind Number:AMPS8655PLRTN
Manufacturer:TE Connectivity
Manufacturer Number:S8655PLRTN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, RP-TNC / TNC, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8655PLRTN
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:RP-TNC, TNC
Application:RFID
Band Type:Single Band
Center Frequency:867.5 MHz
Directionality:Directional
Frequency Range:865 - 870 MHz
Gain:5 dB
SKU:AMPS8655PLRTN

Detailed Description

Stay compliant with RoHS standards with this single-band panel antenna designed for RFID applications. Featuring a directional design with a 5 dB gain, it ensures optimal performance in the 865-870 MHz frequency range. Suitable for external mounting with options for stud, screw, or lug attachment, this antenna is versatile and easy to install. With RP-TNC and TNC termination options available, it offers flexibility for different connectivity needs. Perfect for enhancing signal strength and coverage in RFID systems, this antenna is a reliable and efficient choice for various applications.