S8655PLSMF

Heilind Number:AMPS8655PLSMF
Manufacturer:TE Connectivity
Manufacturer Number:S8655PLSMF
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, SMA, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8655PLSMF
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:SMA
Application:RFID
Band Type:Single Band
Center Frequency:867.5 MHz
Directionality:Directional
Frequency Range:865 - 870 MHz
Gain:5 dB
SKU:AMPS8655PLSMF

Detailed Description

Ensure compliance with RoHS regulations with this single-band panel antenna, designed for RFID applications. Featuring a directional design and external mount capabilities, it offers seamless integration via stud, screw, or lug mounting options. The SMA termination ensures reliable connectivity, while the 5 dB gain enhances signal strength within the 865-870 MHz frequency range. Ideal for RFID systems, this antenna boasts a center frequency of 867.5 MHz, making it a versatile solution for various applications requiring a directional antenna with 3 to 6 dBi gain. Shop now for high-performance antenna solutions in the Antennas category.