S8960B

Heilind Number:AMPS8960B
Manufacturer:TE Connectivity
Manufacturer Number:S8960B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8960B
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:928 MHz
Directionality:Omnidirectional
Frequency Range:896 - 960 MHz
Gain:0 dB
SKU:AMPS8960B

Detailed Description

Ensure seamless connectivity with this LoRaWAN and ISM-compatible whip antenna. Designed for external mounting on poles, masts, or brackets, it offers omnidirectional coverage in the 896-960 MHz frequency range. With a gain of 0 dB, it provides reliable signal reception for various applications. Featuring an N-type termination, it guarantees a secure connection and is ideal for both indoor and outdoor use. Perfect for ISM and LoRaWAN setups, this antenna is a versatile choice for enhancing wireless communication.