S8963B

Heilind Number:AMPS8963B
Manufacturer:TE Connectivity
Manufacturer Number:S8963B
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN / ISM, External Mount, Pole/Mast/Bracket Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S8963B
Mounting Style:Bracket, Mast, Pole
Antenna Type:Whip
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:928 MHz
Directionality:Omnidirectional
Frequency Range:896 - 960 MHz
Gain:3 dB
SKU:AMPS8963B

Detailed Description

Stay connected with our RoHS-compliant Baton/Stick Antenna, designed for exceptional performance in the 896-960 MHz frequency range. With a 3 dB gain and omnidirectional coverage, this antenna is ideal for applications in ISM and LoRaWAN systems. Its rugged construction and external mounting options (including pole, mast, and bracket) make it perfect for outdoor use. Featuring an N-type termination, it ensures reliable connectivity in any environment. Whether you're deploying a wireless network or monitoring IoT devices, this antenna delivers seamless communication with a gain of 0-3 dBi. Upgrade your setup with this high-quality, single-band solution.