| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity S9025PRRASMAF |
| Mounting Style: | Lug, Screw Mount, Stud |
| Antenna Type: | Panel |
| Antenna Termination Type: | SMA |
| Application: | RFID |
| Band Type: | Single Band |
| Center Frequency: | 915 MHz |
| Directionality: | Directional |
| Frequency Range: | 902 - 928 MHz |
| Gain: | 5.5 dB |
| SKU: | AMPS9025PRRASMAF |
S9025PRRASMAF
Specifications
Detailed Description
Stay connected with our high-performance Panel Antenna, designed for RFID applications in the 902-928 MHz frequency range. Featuring a directional design and a gain of 5.5 dB, this antenna ensures optimal signal reception and transmission. Its rugged construction and external mounting options, including screw mount, lug, and stud, make it perfect for versatile installation in various environments. With an SMA termination, it guarantees seamless connectivity. Upgrade your RFID system with this reliable and efficient antenna.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity S9025PRRTN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/31/2025 | PCN-25-255720 - End of Life LTB 10/31/25 | Download | |||


