S9025PRRTN

Heilind Number:AMPS9025PRRTN
Manufacturer:TE Connectivity
Manufacturer Number:S9025PRRTN
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Panel Antenna, Single Band, RFID, External Mount, Stud/Screw/Lug Mount, TNC / RP-TNC, Directional, Single Port, Gain 3 < 6 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity S9025PRRTN
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Panel
Antenna Termination Type:RP-TNC, TNC
Application:RFID
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Directional
Frequency Range:902 - 928 MHz
Gain:5.5 dB
SKU:AMPS9025PRRTN

Detailed Description

Stay compliant with RoHS regulations with this high-performance panel antenna, perfect for RFID applications. Offering a directional gain of 5.5 dB, it operates on a single band within the 902-928 MHz frequency range, with a center frequency of 915 MHz. Featuring a convenient external mount design, it can be easily installed using screw, lug, or stud mounting styles. The antenna termination options include RP-TNC and TNC connectors, ensuring compatibility with a wide range of devices. With its sleek and compact form factor, this antenna is ideal for applications requiring focused and efficient signal transmission.