| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T2020002005-000 |
| Series: | HDC HDD |
| Amperage: | 10 A |
| Termination Method: | Crimp |
| Contact Material: | Copper Alloy |
| Contact Type: | Socket |
| GPL: | LS0 |
| Circuit Application: | Power & Signal |
| Contact Mating Area Plating: | Silver |
| Sealable: | No |
| GPL Description: | Industrial |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | EQ48 |
| Wire Size: | 20 AWG, 5 mm |
| Contact Transmits: | Signal/Power |
| Contact Termination Plating: | Silver |
| ECCN: | EAR99 |
| Part Aliases: | T2020002005-000 |
| SKU: | AMPT2020002005-000 |
T2020002005-000
Specifications
Detailed Description
Enhance your connectivity with our CDF-0.5 Socket Contact from the HDC HDD series. Designed for power and signal applications, this contact features a copper alloy construction with silver plating in the mating area for optimal conductivity. With a crimp termination method, it ensures secure attachment to wire and cable connections. Suitable for industrial use, it offers a reliable solution for transmitting signals and power. Compliance with RoHS standards guarantees its environmental responsibility. Elevate your projects with the high-performance EQ48 Socket Contact.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity T2020001005-000 | ![]() | |
| TE Connectivity T2030722201-000 | ![]() |


