| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051110003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051110003-004 |
T4051110003-004
| Heilind Number: | AMPT4051110003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051110003-004 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission in industrial settings with our M8 Cable Assembly. Boasting a length of 3 meters, this PVC-jacketed cable features a robust 3A amperage, making it ideal for power and data connectivity. With an M8 connector on one end and a convenient pigtail on the other, it offers versatile installation options. The 24 AWG wire ensures reliable performance, while the straight cable exit angle simplifies routing. Compliant with RoHS standards, this black cable with brown, blue, and black wire colors is not only high-performing but also environmentally friendly. Whether for sensor applications or general wire management, this assembly is a dependable solution for your connectivity needs.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2273001-2 | ![]() |


