| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051210004-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051210004-005 |
T4051210004-005
| Heilind Number: | AMPT4051210004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051210004-005 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this M8 Cable Assembly, featuring a robust 5-meter PVC cable terminated with a male M8 connector on one end and a convenient pigtail on the other. With 4 positions and a 3A amperage rating, it ensures reliable power transmission over its 24 AWG wire. The right-angle cable exit and 30VAC operating voltage make it versatile for various applications. ROHS compliant and boasting brown, white, blue, and black wire colors against a sleek black jacket, this assembly offers both performance and aesthetic appeal in wire management and sensor setups.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2273011-3 | ![]() |


