| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051220003-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051220003-001 |
T4051220003-001
| Heilind Number: | AMPT4051220003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051220003-001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our M8 Cable RA Male 0.5M 3P Cable. Featuring a convenient 500mm length and a right-angle cable exit, this cable offers flexibility in installation. The three-position M8 connector end seamlessly plugs into your devices, while the pigtail end allows for easy customization. Constructed with durable Polyurethane (PUR) jacketing in a sleek gray hue, this cable is both reliable and visually appealing. With a 3A amperage and 60VAC operating voltage, it ensures efficient power transmission. The 24 AWG wire size, in brown, blue, and black colors, is suitable for various applications. RoHS compliant for environmental responsibility, this cable is a must-have for any wiring setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 3-2273124-2 | ![]() |


