| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051320004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 30 VAC |
| SKU: | AMPT4051320004-004 |
T4051320004-004
| Heilind Number: | AMPT4051320004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051320004-004 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our M8 Cable, featuring a sturdy female connector on one end and a convenient pigtail on the other. Designed for seamless integration, this 3-meter-long cable boasts 4 positions and is crafted with durable Polyurethane (PUR) for optimal performance. With a straight cable exit angle and 24 AWG wire size in brown, white, blue, and black, it ensures reliable signal transmission. Operating at 30VAC with RoHS compliance, it guarantees both safety and efficiency in various applications. Elevate your wire management setup with this essential component.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2273109-5 | ![]() |


