| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4051410003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Receptacle |
| Operating Voltage: | 60 VAC |
| SKU: | AMPT4051410003-002 |
T4051410003-002
| Heilind Number: | AMPT4051410003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4051410003-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance your cable connectivity with this M8 Cable RA Female, featuring a 1.0m PVC cable for seamless integration. With 3A amperage capacity and 24 AWG wire size, it ensures reliable power transmission. The 3-position M8 connector and pigtail end offer versatile application options, while the polyvinyl chloride jacket provides durability. Operating at 60VAC, it meets RoHS compliance standards, guaranteeing eco-conscious performance. The right-angle cable exit and color-coded wires (brown, blue, black) simplify installation, making it an essential component in wire management and sensor assemblies. Available in a sleek black design, it combines functionality with aesthetics seamlessly.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2273124-2 | ![]() |


