| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4110012051-000 |
| Color: | White |
| Series: | M12,M12 Connector,M12 Field Installable |
| Gender: | Female |
| Number of Contacts: | 5 |
| Shell Size: | 20 |
| Shell Plating: | Nickel |
| Standards Met: | UL 94V-0 |
| SKU: | AMPT4110012051-000 |
T4110012051-000
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 794616-6 | FREE HANG DBL ROW HSG 6 POS | ![]() |
| TE Connectivity 963292-1 | WIRE SEALING 2,2 | ![]() |
| TE Connectivity 967067-1 | MQS SGL WIRE SEAL | ![]() |


