T4151120003-004

Heilind Number:AMPT4151120003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4151120003-004
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M12-MS-3CON-PUR-3.0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4151120003-004
Amperage:4 A
Overall Length:3000 mm
Connector End 1:M12
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:No
Wire Size:22 AWG
Cable Exit Angle:Straight
Connector End 1 Gender:Plug
Operating Voltage:250 VAC, 250 VDC
Mount Angle End 1:Straight
SKU:AMPT4151120003-004

Detailed Description

Easily connect your devices with our RPC-M12-MS-3CON-PUR-3.0 Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket, this 3000mm cable ensures reliable performance even in challenging environments. With a straight M12 plug on one end and a pigtail on the other, it's perfect for various applications. The 22 AWG wire size and 3 positions provide flexibility, while the 4A amperage and 250VAC/250VDC operating voltage make it suitable for power and signal transmission. RoHS compliant and meticulously crafted, this cable assembly guarantees quality and compliance. Ideal for wire management in industrial settings, it offers straightforward installation with a straight cable exit angle. Elevate your connectivity with this essential component.