| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151210004-005 |
| Amperage: | 4 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151210004-005 |
T4151210004-005
| Heilind Number: | AMPT4151210004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151210004-005 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with the RPC-M12-MR-4CON-PVC-5.0 Sensor Cable Assembly, a vital component for seamless data transmission. This high-quality cable features a durable Polyvinyl Chloride (PVC) jacket in sleek black, ensuring longevity and performance. With a convenient 5.0 meter overall length and right angle cable exit, it offers flexibility in installation. The M12 plug and pigtail connectors, each with 4 positions, guarantee a secure and reliable connection. Operating at 250 VAC/250 VDC and 4A, it is suitable for various industrial applications. Compliant with RoHS regulations, it is a sustainable choice for your wire management needs. Upgrade your setup with this essential cable assembly for optimal efficiency and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-2273105-3 | ![]() |


