| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4151220004-003 |
| Amperage: | 4 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M12 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | No |
| Wire Size: | 22 AWG |
| Cable Exit Angle: | Right Angle |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Operating Voltage: | 250 VAC, 250 VDC |
| Mount Angle End 1: | Right Angle |
| SKU: | AMPT4151220004-003 |
T4151220004-003
| Heilind Number: | AMPT4151220004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4151220004-003 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M12-MR-4CON-PUR-1.5 Sensor Cable Assembly, designed for reliable performance in industrial settings. Featuring a 4A amperage and 1500mm overall length, this cable boasts a durable Polyurethane (PUR) jacket in a sleek gray hue. The M12 connector end seamlessly interfaces with your devices, while the Pigtail end offers versatility in installation. With four positions and 22 AWG wire size, it ensures efficient signal transmission. Operating at 250VAC/250VDC, it meets high voltage requirements. RoHS compliant and meticulously crafted, this cable assembly guarantees quality and longevity in your applications.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2273105-1 | ![]() |


