TRA806-17103P

Dome/Puck Antenna, Multi Band, ISM / Cellular, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

Stay connected across multiple bands with our Multi Band Dome/Puck Antenna, designed for seamless performance in both ISM and Cellular applications. Offering an omnidirectional reach, this external mount antenna ensures reliable signal reception in any direction. With a gain of 3 dB, it enhances signal strength for optimal connectivity. Easy to install with screw mount, lug, or stud options, it features an N-type termination for secure connections. Covering a wide frequency range from 806 MHz to 2500 MHz, including key bands like 1575.42 MHz and 1710-2170 MHz, it guarantees comprehensive coverage. Perfect for cellular and ISM applications, this antenna is a versatile solution for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TRA806-17103P
Gain: 3 dB
Band Type: Multi Band
Antenna Type: Dome
Directionality: Omnidirectional
Mounting Style: Lug, Screw Mount, Stud
Frequency Range: 1575.42 MHz, 1710 - 1880 MHz, 1850 - 1990 MHz, 1900 - 2170 MHz, 2400 - 2500 MHz, 806 - 896 MHz, 890 - 960 MHz
Center Frequency: 1795 MHz, 1920 MHz, 2035 MHz, 2450 MHz, 851 MHz, 925 MHz
Antenna Termination Type: N-type
Application: Cellular, ISM
SKU: AMPTRA806-17103P

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: