TRA9023N

Heilind Number:AMPTRA9023N
Manufacturer:TE Connectivity
Manufacturer Number:TRA9023N
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Dome/Puck Antenna, Single Band, ISM / LoRaWAN, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA9023N
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Dome
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Omnidirectional
Frequency Range:902 - 928 MHz
SKU:AMPTRA9023N

Detailed Description

Ensure seamless compliance with RoHS regulations with this omnidirectional Dome/Puck Antenna, designed for single-band operation in the 902-928 MHz frequency range. Perfect for ISM and LoRaWAN applications, this antenna boasts a gain of 0 < 3 dBi, providing reliable signal reception and transmission. With multiple mounting options including Screw Mount, Lug, and Stud, installation is a breeze. Featuring an N-type termination, it offers a secure connection for optimal performance. Ideal for external use, this antenna is a must-have for any wireless communication setup.