TRA9023NP

Heilind Number:AMPTRA9023NP
Manufacturer:TE Connectivity
Manufacturer Number:TRA9023NP
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, LoRaWAN / ISM, External Mount, Stud/Screw/Lug Mount, N-type, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRA9023NP
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:N-type
Application:ISM, LoRaWAN
Band Type:Single Band
Center Frequency:915 MHz
Directionality:Omnidirectional
Frequency Range:902 - 928 MHz
Gain:3 dB
SKU:AMPTRA9023NP

Detailed Description

Ensure reliable connectivity in the 902-928 MHz frequency range with this RoHS-compliant Baton/Stick Antenna. Featuring a 3 dB gain, it offers optimal performance for ISM and LoRaWAN applications. Designed for external mounting with options for stud, screw, or lug attachment, this omnidirectional antenna is perfect for various setups. With an N-type termination and single port configuration, it guarantees seamless integration. Ideal for both indoor and outdoor use, it provides a stable signal for your communication needs.