TRAB24-49003

Heilind Number:AMPTRAB24-49003
Manufacturer:TE Connectivity
Manufacturer Number:TRAB24-49003
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Dual Band, Wi-Fi, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRAB24-49003
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:Wi-Fi
Band Type:Dual Band
Center Frequency:2450 MHz, 5375 MHz
Directionality:Omnidirectional
Frequency Range:2400 - 2500 MHz, 4900 - 5850 MHz
Gain:3 dB
SKU:AMPTRAB24-49003

Detailed Description

Achieve seamless connectivity with this dual-band baton antenna, designed for optimal Wi-Fi performance. With a 3 dB gain and omnidirectional coverage, it ensures reliable signal reception in both the 2.4 GHz and 5.8 GHz frequency bands. Featuring a versatile mounting style with options for screw, lug, or stud attachment, it offers easy installation for external use. The NMO termination guarantees a secure connection, while its rugged construction makes it suitable for various applications. Upgrade your antenna setup with this high-performance solution.