TRAB4503

Heilind Number:AMPTRAB4503
Manufacturer:TE Connectivity
Manufacturer Number:TRAB4503
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

Baton/Stick Antenna, Single Band, UHF, External Mount, Stud/Screw/Lug Mount, NMO, Omnidirectional, Single Port, Gain 0 < 3 dBi

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity TRAB4503
Mounting Style:Lug, Screw Mount, Stud
Antenna Type:Whip
Antenna Termination Type:NMO
Application:UHF
Band Type:Single Band
Center Frequency:460 MHz
Directionality:Omnidirectional
Frequency Range:450 - 470 MHz
Gain:3 dB
SKU:AMPTRAB4503

Detailed Description

Stay connected with our Baton/Stick Antenna, designed for optimal performance in UHF frequencies. Featuring a sleek and compact design, this single band antenna is perfect for external mounting with options for stud, screw, or lug attachment. With its NMO termination and omnidirectional coverage, you can count on reliable signal reception in any direction. Offering a gain of up to 3 dB, it ensures enhanced signal strength within the 450-470 MHz frequency range. Ideal for UHF applications, this antenna is a versatile solution for various communication needs.